MP4088GS-Z is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.38801
Datasheet

Similar


Diodes Incorporated
In Stock: 6
Unit Price: $1.61000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $3.51000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.30000
Datasheet

Similar


Power Integrations
In Stock: 0
Unit Price: $0.00000
Datasheet
HFC0300HS-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4088GS-Z

DigiKey Part Number
MP4088GS-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP4088GS-Z
Description
IC LED DRIVER OFFL TRIAC 8SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Buck, Boost Triac Dimming 8-SOIC-7A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
AC DC Offline Switcher
Topology
Buck, Boost
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
5V
Voltage - Output
-
Current - Output / Channel
-
Frequency
22kHz
Dimming
Triac
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
8-SOIC-7A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable