Parametric Equivalent

MP6538GV-P | |
|---|---|
DigiKey Part Number | 1589-MP6538GV-PTR-ND - Tape & Reel (TR) 1589-MP6538GV-PCT-ND - Cut Tape (CT) 1589-MP6538GV-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6538GV-P |
Description | 100V, THREE-PHASE, BLDC MOTOR PR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP6538GV-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 8.5V ~ 14V | |
Voltage - Load | 8V ~ 100V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $2.19500 | $21.95 |
| 25 | $2.00960 | $50.24 |
| 100 | $1.80610 | $180.61 |
| 250 | $1.70908 | $427.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.65056 | $825.28 |
| 1,000 | $1.60241 | $1,602.41 |
| 1,500 | $1.57829 | $2,367.43 |
| 2,500 | $1.55157 | $3,878.92 |
| 3,500 | $1.53595 | $5,375.82 |
| 5,000 | $1.52093 | $7,604.65 |



