MPF42790DRT-0B-0000-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
MPF42795DRT-0B-YYYY-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPF42795DRT-0B-YYYY-Z
MPF42795DRT-0B-YYYY-Z

MPF42790DRT-0B-0000-P

DigiKey Part Number
1589-MPF42790DRT-0B-0000-PTR-ND - Tape & Reel (TR)
1589-MPF42790DRT-0B-0000-PCT-ND - Cut Tape (CT)
1589-MPF42790DRT-0B-0000-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPF42790DRT-0B-0000-P
Description
2 TO 16 STACKED CELLS BATTERY PA
Customer Reference
Detailed Description
Battery Fuel Gauge IC Lithium Ion 32-TQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Fuel Gauge
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 16
Fault Protection
-
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.