
MPQ2128DG-AEC1-LF-P | |
---|---|
DigiKey Part Number | 1589-1280-2-ND - Tape & Reel (TR) 1589-1280-1-ND - Cut Tape (CT) 1589-1280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2128DG-AEC1-LF-P |
Description | IC REG BUCK ADJ 1A 8QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-TFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.8MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.01000 | $3.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.03956 | $519.78 |
1,000 | $1.00671 | $1,006.71 |
1,500 | $0.99026 | $1,485.39 |
2,500 | $0.97203 | $2,430.07 |
3,500 | $0.96137 | $3,364.79 |
5,000 | $0.95112 | $4,755.60 |