
TBMA702-Q-LT-01A | |
---|---|
DigiKey Part Number | 1589-TBMA702-Q-LT-01A-ND |
Manufacturer | |
Manufacturer Product Number | TBMA702-Q-LT-01A |
Description | MA702 EVALUATION BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MA702 MagAlpha Magnetic, Linear Position Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Magnetic, Linear Position | |
Sensing Range | - | |
Interface | Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | No | |
Contents | Board(s), Accessories | |
Utilized IC / Part | MA702 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.70000 | $10.70 |