
A0509XT-1WR3-TR | |
---|---|
DigiKey Part Number | 2725-A0509XT-1WR3-TR-ND - Tape & Reel (TR) 2725-A0509XT-1WR3-TRCT-ND - Cut Tape (CT) 2725-A0509XT-1WR3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A0509XT-1WR3-TR |
Description | DC DC CONVERTER +/-9V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 56mA, 56mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | A0509XT-1WR3-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 56mA, 56mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.51000 | $1.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.50650 | $753.25 |