DS90C032WLQMLV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC1672F

DigiKey Part Number
2156-MC1672F-ND
Manufacturer
Motorola
Manufacturer Product Number
MC1672F
Description
IC GATE XOR 3CH 2-INP 16CFP
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 3 Channel 16-CFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
2
Features
-
Voltage - Supply
-
Current - Quiescent (Max)
55 mA
Current - Output High, Low
-
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
-
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
16-CFP
Package / Case
16-CFlatPack
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
12$27.25000$327.00