BU-5131-A-4-0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 0
Unit Price: $25.39000
Datasheet
BU-5131-A-4-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-5131-A-4-0

DigiKey Part Number
BU-5131-A-4-0-ND
Manufacturer
Manufacturer Product Number
BU-5131-A-4-0
Description
TEST LEAD BNC TO GATOR 4"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
4.0" (101.60mm) BNC, Male Plug To Alligator Clip, Miniature, Insulated (2) Test Lead 300VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Configuration
BNC to Alligator
1st Connector
BNC, Male Plug
2nd Connector
Alligator Clip, Miniature, Insulated (2)
Cable Length
4.0" (101.60mm)
Wire Gauge
20 AWG
Cable Type
-
Voltage - Rated
300VAC
Current Rating (Amps)
10 A
Temperature Range
221°F (105°C)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Color
Black and Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
6$23.62000$141.72