
BLM02KX100SN1D | |
---|---|
DigiKey Part Number | 490-BLM02KX100SN1DTR-ND - Tape & Reel (TR) 490-BLM02KX100SN1DCT-ND - Cut Tape (CT) 490-BLM02KX100SN1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM02KX100SN1D |
Description | FERRITE BEAD 10 OHM 01005 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Power Line Ferrite Bead 01005 (0402 Metric) 1.5A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM02KX100SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.32mm) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
10 | $0.17100 | $1.71 |
25 | $0.14840 | $3.71 |
50 | $0.13280 | $6.64 |
100 | $0.11860 | $11.86 |
250 | $0.10136 | $25.34 |
500 | $0.08946 | $44.73 |
1,000 | $0.07842 | $78.42 |
5,000 | $0.05875 | $293.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.05875 | $881.25 |