
BLM18SG331TZ1D | |
---|---|
DigiKey Part Number | 490-BLM18SG331TZ1DTR-ND - Tape & Reel (TR) 490-BLM18SG331TZ1DCT-ND - Cut Tape (CT) 490-BLM18SG331TZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18SG331TZ1D |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18SG331TZ1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
10 | $0.09600 | $0.96 |
25 | $0.08360 | $2.09 |
50 | $0.07500 | $3.75 |
100 | $0.06710 | $6.71 |
250 | $0.05764 | $14.41 |
500 | $0.05112 | $25.56 |
1,000 | $0.04509 | $45.09 |
5,000 | $0.03270 | $163.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03000 | $300.00 |