
BLM21BB050SZ1D | |
---|---|
DigiKey Part Number | 490-14400-2-ND - Tape & Reel (TR) 490-14400-1-ND - Cut Tape (CT) 490-14400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21BB050SZ1D |
Description | FERRITE BEAD 5 OHM 0805 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21BB050SZ1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 5 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.11700 | $1.17 |
25 | $0.10120 | $2.53 |
50 | $0.09060 | $4.53 |
100 | $0.08110 | $8.11 |
250 | $0.06956 | $17.39 |
500 | $0.06160 | $30.80 |
1,000 | $0.05422 | $54.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.04102 | $164.08 |
8,000 | $0.03750 | $300.00 |