Parametric Equivalent

BLM21HE122SN1L | |
|---|---|
DigiKey Part Number | 490-BLM21HE122SN1LTR-ND - Tape & Reel (TR) 490-BLM21HE122SN1LCT-ND - Cut Tape (CT) 490-BLM21HE122SN1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21HE122SN1L |
Description | FERRITE BEAD 1.2 KOHM 0805 4LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1.6A 110mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21HE122SN1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.2 kOhms @ 100 MHz | |
Current Rating (Max) | 1.6A | |
DC Resistance (DCR) (Max) | 110mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.057" (1.45mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.28700 | $2.87 |
| 25 | $0.24840 | $6.21 |
| 50 | $0.22180 | $11.09 |
| 100 | $0.19720 | $19.72 |
| 250 | $0.16760 | $41.90 |
| 500 | $0.14712 | $73.56 |
| 1,000 | $0.13464 | $134.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11000 | $330.00 |












