

CR1216 | |
---|---|
DigiKey Part Number | 2984-CR1216(TS)-ND |
Manufacturer | |
Manufacturer Product Number | CR1216 |
Description | BATTERY LITHIUM 3V COIN 12.5MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Coin, 12.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.49" Dia x 0.06" H (12.5mm x 1.6mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 100µA | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $0.70000 | $3.50 |
50 | $0.65000 | $32.50 |
100 | $0.61000 | $61.00 |
500 | $0.54000 | $270.00 |
1,000 | $0.51000 | $510.00 |
2,500 | $0.48000 | $1,200.00 |