

CR1620 | |
---|---|
DigiKey Part Number | 2984-CR1620(TS)-ND |
Manufacturer | |
Manufacturer Product Number | CR1620 |
Description | BATTERY LITHIUM 3V COIN 16MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Coin, 16.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.63" Dia x 0.08" H (16.0mm x 2.0mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 100µA | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $0.65000 | $3.25 |
50 | $0.55000 | $27.50 |
100 | $0.50000 | $50.00 |
2,000 | $0.46000 | $920.00 |