Upgrade

GCJ31CR70J226ME01L | |
|---|---|
DigiKey Part Number | 490-GCJ31CR70J226ME01LTR-ND - Tape & Reel (TR) 490-GCJ31CR70J226ME01LCT-ND - Cut Tape (CT) 490-GCJ31CR70J226ME01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CR70J226ME01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CR70J226ME01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.44400 | $4.44 |
| 50 | $0.33720 | $16.86 |
| 100 | $0.28630 | $28.63 |
| 500 | $0.25230 | $126.15 |
| 1,000 | $0.23549 | $235.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.20533 | $410.66 |
| 4,000 | $0.20062 | $802.48 |
| 6,000 | $0.19877 | $1,192.62 |
| 10,000 | $0.19681 | $1,968.10 |
| 14,000 | $0.19625 | $2,747.50 |
| 20,000 | $0.19481 | $3,896.20 |
| 24,000 | $0.19310 | $4,634.40 |
| 48,000 | $0.18731 | $8,990.88 |
| 50,000 | $0.18700 | $9,350.00 |


