
GJM1555C1H3R7BB01D | |
---|---|
DigiKey Part Number | 490-GJM1555C1H3R7BB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H3R7BB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H3R7BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H3R7BB01D |
Description | CAP CER 3.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H3R7BB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05200 | $0.52 |
100 | $0.03070 | $3.07 |
1,000 | $0.01991 | $19.91 |
2,500 | $0.01725 | $43.13 |
5,000 | $0.01572 | $78.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01291 | $129.10 |
20,000 | $0.01225 | $245.00 |
30,000 | $0.01219 | $365.70 |
50,000 | $0.01160 | $580.00 |
70,000 | $0.01155 | $808.50 |
100,000 | $0.01151 | $1,151.00 |
250,000 | $0.01091 | $2,727.50 |
500,000 | $0.01064 | $5,320.00 |