
GQM1875C2E560GB12D | |
---|---|
DigiKey Part Number | 490-7174-2-ND - Tape & Reel (TR) 490-7174-1-ND - Cut Tape (CT) 490-7174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E560GB12D |
Description | CAP CER 56PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E560GB12D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
10 | $0.44200 | $4.42 |
100 | $0.30570 | $30.57 |
1,000 | $0.23468 | $234.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21371 | $854.84 |
8,000 | $0.16435 | $1,314.80 |