Direct

GRJ31BR72J103KWJ1L | |
---|---|
DigiKey Part Number | 490-13317-2-ND - Tape & Reel (TR) 490-13317-1-ND - Cut Tape (CT) 490-13317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ31BR72J103KWJ1L |
Description | CAP CER 10000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ31BR72J103KWJ1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.65000 | $0.65 |
10 | $0.40100 | $4.01 |
100 | $0.28690 | $28.69 |
1,000 | $0.22337 | $223.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18248 | $547.44 |
6,000 | $0.18011 | $1,080.66 |
9,000 | $0.17839 | $1,605.51 |
15,000 | $0.17472 | $2,620.80 |
21,000 | $0.17163 | $3,604.23 |
30,000 | $0.16866 | $5,059.80 |