
GRM1555C1H560JA01J | |
---|---|
DigiKey Part Number | 490-GRM1555C1H560JA01JTR-ND - Tape & Reel (TR) 490-GRM1555C1H560JA01JCT-ND - Cut Tape (CT) 490-GRM1555C1H560JA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H560JA01J |
Description | CAP CER 56PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H560JA01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.02400 | $0.24 |
100 | $0.01350 | $1.35 |
1,000 | $0.00840 | $8.40 |
2,500 | $0.00695 | $17.38 |
5,000 | $0.00618 | $30.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.00756 | $378.00 |