
GRM3195C1H333JA01J | |
---|---|
DigiKey Part Number | 490-GRM3195C1H333JA01JTR-ND - Tape & Reel (TR) 490-GRM3195C1H333JA01JCT-ND - Cut Tape (CT) 490-GRM3195C1H333JA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C1H333JA01J |
Description | CAP CER 0.033UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C1H333JA01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.20500 | $2.05 |
100 | $0.13380 | $13.38 |
1,000 | $0.09690 | $96.90 |
2,500 | $0.08772 | $219.30 |
5,000 | $0.08219 | $410.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07255 | $725.50 |
20,000 | $0.06998 | $1,399.60 |
30,000 | $0.06870 | $2,061.00 |
50,000 | $0.06671 | $3,335.50 |
70,000 | $0.06553 | $4,587.10 |
100,000 | $0.06439 | $6,439.00 |