Upgrade

GRM32EC72A106KE05K | |
|---|---|
DigiKey Part Number | 490-GRM32EC72A106KE05KTR-ND - Tape & Reel (TR) 490-GRM32EC72A106KE05KCT-ND - Cut Tape (CT) 490-GRM32EC72A106KE05KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32EC72A106KE05K |
Description | CAP CER 10UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32EC72A106KE05K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $0.74100 | $7.41 |
| 50 | $0.60340 | $30.17 |
| 100 | $0.55280 | $55.28 |
| 500 | $0.46732 | $233.66 |
| 1,000 | $0.44087 | $440.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.40370 | $1,614.80 |
| 8,000 | $0.39209 | $3,136.72 |
| 12,000 | $0.38659 | $4,639.08 |
| 20,000 | $0.37823 | $7,564.60 |


