Direct
Parametric Equivalent
Direct
Direct

GRM32ER7YA106KA12K | |
|---|---|
DigiKey Part Number  | 490-GRM32ER7YA106KA12KTR-ND - Tape & Reel (TR) 490-GRM32ER7YA106KA12KCT-ND - Cut Tape (CT) 490-GRM32ER7YA106KA12KDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GRM32ER7YA106KA12K  | 
Description  | CAP CER 10UF 35V X7R 1210  | 
Customer Reference  | |
Detailed Description  | 10 µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GRM32ER7YA106KA12K Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 1210 (3225 Metric)  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.106" (2.70mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.04000 | $1.04 | 
| 10 | $0.63700 | $6.37 | 
| 50 | $0.50360 | $25.18 | 
| 100 | $0.44910 | $44.91 | 
| 500 | $0.39960 | $199.80 | 
| 1,000 | $0.37720 | $377.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.35712 | $1,428.48 | 
| 8,000 | $0.33508 | $2,680.64 | 
| 12,000 | $0.33253 | $3,990.36 | 
| 20,000 | $0.31648 | $6,329.60 | 




