Parametric Equivalent

LQG15WH1N2B02D | |
---|---|
DigiKey Part Number | 490-LQG15WH1N2B02DTR-ND - Tape & Reel (TR) 490-LQG15WH1N2B02DCT-ND - Cut Tape (CT) 490-LQG15WH1N2B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WH1N2B02D |
Description | FIXED IND 1.2NH 1.2A 0.03OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.2 nH Unshielded Multilayer Inductor 1.2 A 30mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1.2 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.19200 | $1.92 |
25 | $0.17360 | $4.34 |
50 | $0.16100 | $8.05 |
100 | $0.14930 | $14.93 |
250 | $0.13500 | $33.75 |
500 | $0.12510 | $62.55 |
1,000 | $0.11591 | $115.91 |
2,500 | $0.10475 | $261.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08964 | $896.40 |
20,000 | $0.08453 | $1,690.60 |
30,000 | $0.08168 | $2,450.40 |
50,000 | $0.07823 | $3,911.50 |
70,000 | $0.07605 | $5,323.50 |
100,000 | $0.07500 | $7,500.00 |