
LR1130 (189) | |
---|---|
DigiKey Part Number | 2984-LR1130(189)-ND |
Manufacturer | |
Manufacturer Product Number | LR1130 (189) |
Description | BATT ALKALINE 1.5V COIN 11.6MM |
Customer Reference | |
Detailed Description | Coin, 11.6mm Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Size / Dimension | 0.46" Dia x 0.08" H (11.6mm x 2.1mm) | |
Termination Style | Requires Holder |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $0.52000 | $2.60 |
50 | $0.47000 | $23.50 |
100 | $0.45000 | $45.00 |
500 | $0.39000 | $195.00 |