OKL-T/6-W5P-C is out of stock and can be placed on backorder.
Available Substitutes:

Similar


OmniOn Power
In Stock: 0
Unit Price: $10.98974
Datasheet
OKL-T/6-W5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OKL-T/6-W5P-C

DigiKey Part Number
811-3133-2-ND - Tape & Reel (TR)
811-3133-1-ND - Cut Tape (CT)
811-3133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OKL-T/6-W5P-C
Description
DC DC CONVERTER 0.6-3.3V 20W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.3V 6A 2.4V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
OKL-T/6-W5P-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Power (Watts)
20 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
93.5%
Mounting Type
Surface Mount
Package / Case
12-BLGA Module
Size / Dimension
0.48" L x 0.48" W x 0.28" H (12.2mm x 12.2mm x 7.1mm)
Supplier Device Package
-
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.49000$6.49
5$6.24600$31.23
10$6.14400$61.44
25$6.01320$150.33
50$5.91560$295.78
100$5.81950$581.95
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$5.52950$2,211.80
800$5.43935$4,351.48
1,200$5.38726$6,464.71
Manufacturers Standard Package