


BB-UR-2000M2C | |
---|---|
DigiKey Part Number | 5600-BB-UR-2000M2C-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | BB-UR-2000M2C |
Description | 3ft USB-A to Serial RS232 Cable |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to D-Sub 09 pos Male 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB C Male Plug to D-Sub 09 pos Male | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.02000 | $31.02 |
10 | $26.05000 | $260.50 |
25 | $25.12000 | $628.00 |
50 | $24.25000 | $1,212.50 |
100 | $23.48000 | $2,348.00 |
250 | $22.86000 | $5,715.00 |
500 | $22.24000 | $11,120.00 |
1,000 | $21.68000 | $21,680.00 |
2,000 | $21.21000 | $42,420.00 |