


BC-DP14-HDMI21-6MM | |
---|---|
DigiKey Part Number | 5600-BC-DP14-HDMI21-6MM-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | BC-DP14-HDMI21-6MM |
Description | 6ft DP v1.4 to HDMI 8K/60 Cable |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | HDMI Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface, 2.1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.34000 | $36.34 |
10 | $30.53000 | $305.30 |
25 | $29.44000 | $736.00 |
50 | $28.42000 | $1,421.00 |
100 | $27.51000 | $2,751.00 |
250 | $26.78000 | $6,695.00 |
500 | $26.06000 | $13,030.00 |
1,000 | $25.40000 | $25,400.00 |
2,000 | $24.86000 | $49,720.00 |