BE-180224
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BE-180224
BE-180224

BE-180224

DigiKey Part Number
5600-BE-180224-ND
Manufacturer
My Cable Mart
Manufacturer Product Number
BE-180224
Description
3ft Serial RS232 DB9/DB9 M/F
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Beige 3.00' (914.40mm) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB9
Number of Positions
9
Length
3.00' (914.40mm)
Shielding
Shielded
Color
Beige
Usage
RS-232 Connection Cable
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from My Cable Mart
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.