


CV-P-USBA-AF-50ACT | |
---|---|
DigiKey Part Number | 5600-CV-P-USBA-AF-50ACT-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | CV-P-USBA-AF-50ACT |
Description | 50ft USB-A M/F Plenum ACT CABLE |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 50.00' (15.24m) | |
Specifications | USB 2.0 | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer, Extension Cable |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $172.25000 | $172.25 |
10 | $144.69000 | $1,446.90 |
25 | $139.52000 | $3,488.00 |
50 | $134.70000 | $6,735.00 |
100 | $130.39000 | $13,039.00 |
250 | $126.95000 | $31,737.50 |
500 | $123.50000 | $61,750.00 |
1,000 | $120.40000 | $120,400.00 |
2,000 | $117.82000 | $235,640.00 |