
FE-14TRS-06MM | |
---|---|
DigiKey Part Number | 5600-FE-14TRS-06MM-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-14TRS-06MM |
Description | 6ft 1/4" TRS Stereo M/M Cable |
Customer Reference | |
Detailed Description | Cable Stereo Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
Channels | Stereo | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Instrument |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.88000 | $9.88 |
10 | $8.30000 | $83.00 |
25 | $8.00000 | $200.00 |
50 | $7.72000 | $386.00 |
100 | $7.48000 | $748.00 |
250 | $7.28000 | $1,820.00 |
500 | $7.08000 | $3,540.00 |
1,000 | $6.91000 | $6,910.00 |
2,000 | $6.76000 | $13,520.00 |