


FE-25TS-6IN-FF | |
---|---|
DigiKey Part Number | 5600-FE-25TS-6IN-FF-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-25TS-6IN-FF |
Description | 6" 2.5 MONO TS FEM/F CBL |
Customer Reference | |
Detailed Description | Cable Mono Phone Jack, 2.5mm To Phone Jack, 2.5mm 0.5' (15.20cm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 2.5mm | |
2nd Connector | Phone Jack, 2.5mm | |
Channels | Mono | |
Length | 0.5' (15.20cm) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.76000 | $3.76 |
10 | $3.16000 | $31.60 |
25 | $3.05000 | $76.25 |
50 | $2.94000 | $147.00 |
100 | $2.85000 | $285.00 |
250 | $2.77000 | $692.50 |
500 | $2.70000 | $1,350.00 |
1,000 | $2.63000 | $2,630.00 |
2,000 | $2.57000 | $5,140.00 |