FE-4CTPM-6IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FE-4CTPM-6IN
FE-4CTPM-6IN

FE-4CTPM-6IN

DigiKey Part Number
5600-FE-4CTPM-6IN-ND
Manufacturer
My Cable Mart
Manufacturer Product Number
FE-4CTPM-6IN
Description
6inch 3.5mm TRRS MF Panel Mnt
Customer Reference
Detailed Description
Cable Stereo (4 Conductor, TRRS) Phone Jack, 3.5mm (1/8"), Panel Mount To Phone Plug, 3.5mm (1/8") 0.5' (15.20cm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
Packaging
Bulk
Part Status
Active
1st Connector
Phone Jack, 3.5mm (1/8"), Panel Mount
2nd Connector
Phone Plug, 3.5mm (1/8")
Channels
Stereo (4 Conductor, TRRS)
Length
0.5' (15.20cm)
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.84000$4.84
10$4.07000$40.70
25$3.92000$98.00
50$3.79000$189.50
100$3.67000$367.00
250$3.57000$892.50
500$3.47000$1,735.00
1,000$3.38000$3,380.00
2,000$3.31000$6,620.00