


FE-C5-60-BLU | |
---|---|
DigiKey Part Number | 5600-FE-C5-60-BLU-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-C5-60-BLU |
Description | 60ft CAT5E NET Patch Cable BLUE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 60.00' (18.29m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 60.00' (18.29m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.55000 | $12.55 |
10 | $10.54000 | $105.40 |
25 | $10.16000 | $254.00 |
50 | $9.81000 | $490.50 |
100 | $9.50000 | $950.00 |
250 | $9.25000 | $2,312.50 |
500 | $9.00000 | $4,500.00 |
1,000 | $8.77000 | $8,770.00 |
2,000 | $8.58000 | $17,160.00 |