


FE-C6A-01EXT-BLK | |
---|---|
DigiKey Part Number | 5600-FE-C6A-01EXT-BLK-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-C6A-01EXT-BLK |
Description | 12" CAT6A SHIELDED NET M/F blk |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $3.87000 | $38.70 |
25 | $3.74000 | $93.50 |
50 | $3.61000 | $180.50 |
100 | $3.49000 | $349.00 |
250 | $3.40000 | $850.00 |
500 | $3.31000 | $1,655.00 |
1,000 | $3.22000 | $3,220.00 |
2,000 | $3.15000 | $6,300.00 |