
FE-C6A-06-BLK | |
---|---|
DigiKey Part Number | 5600-FE-C6A-06-BLK-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-C6A-06-BLK |
Description | 6ft CAT6A NET SHLD Cableblk |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.30000 | $9.30 |
10 | $7.81000 | $78.10 |
25 | $7.54000 | $188.50 |
50 | $7.28000 | $364.00 |
100 | $7.04000 | $704.00 |
250 | $6.86000 | $1,715.00 |
500 | $6.67000 | $3,335.00 |
1,000 | $6.50000 | $6,500.00 |
2,000 | $6.36000 | $12,720.00 |