


FE-HHMD-03 | |
---|---|
DigiKey Part Number | 5600-FE-HHMD-03-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-HHMD-03 |
Description | 3ft Micro-HDMI to Micro-HDMI Cbl |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Micro HDMI-D Male | |
2nd Connector Type | Micro HDMI-D Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.30000 | $6.30 |
10 | $5.29000 | $52.90 |
25 | $5.10000 | $127.50 |
50 | $4.93000 | $246.50 |
100 | $4.77000 | $477.00 |
250 | $4.64000 | $1,160.00 |
500 | $4.52000 | $2,260.00 |
1,000 | $4.41000 | $4,410.00 |
2,000 | $4.31000 | $8,620.00 |