


FE-HHMD-06 | |
---|---|
DigiKey Part Number | 5600-FE-HHMD-06-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-HHMD-06 |
Description | 6ft Micro-HDMI to Micro-HDMI Cbl |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Micro HDMI-D Male | |
2nd Connector Type | Micro HDMI-D Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.18000 | $8.18 |
10 | $6.87000 | $68.70 |
25 | $6.62000 | $165.50 |
50 | $6.39000 | $319.50 |
100 | $6.19000 | $619.00 |
250 | $6.03000 | $1,507.50 |
500 | $5.86000 | $2,930.00 |
1,000 | $5.72000 | $5,720.00 |
2,000 | $5.59000 | $11,180.00 |