


FE-KEY-TOS-WH | |
---|---|
DigiKey Part Number | 5600-FE-KEY-TOS-WH-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-KEY-TOS-WH |
Description | Keystone Insert Toslink Optical |
Customer Reference | |
Detailed Description | Insert To White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Fiber Optic | |
Exterior Type (Adapter End) | - | |
Interior Type (Adapter End) | - | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS), Polyvinyl Chloride (PVC) | |
Exterior Housing Color | White | |
Interior Housing Color | - | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | Gold | |
Operating Temperature | - | |
Ratings | - | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.90000 | $29.00 |
25 | $2.79000 | $69.75 |
50 | $2.70000 | $135.00 |
100 | $2.61000 | $261.00 |
250 | $2.54000 | $635.00 |
500 | $2.47000 | $1,235.00 |
1,000 | $2.41000 | $2,410.00 |
2,000 | $2.36000 | $4,720.00 |