


FE-KEY-USB-C-WH | |
---|---|
DigiKey Part Number | 5600-FE-KEY-USB-C-WH-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-KEY-USB-C-WH |
Description | Keystone Insert USB3 TypeC White |
Customer Reference | |
Detailed Description | Insert USB-C (USB TYPE-C), Receptacle To USB-C (USB TYPE-C), Receptacle White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | USB | |
Exterior Type (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Interior Type (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS), Polyvinyl Chloride (PVC) | |
Exterior Housing Color | White | |
Interior Housing Color | - | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | Gold | |
Operating Temperature | - | |
Ratings | - | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.72000 | $5.72 |
10 | $4.80000 | $48.00 |
25 | $4.63000 | $115.75 |
50 | $4.47000 | $223.50 |
100 | $4.33000 | $433.00 |
250 | $4.21000 | $1,052.50 |
500 | $4.10000 | $2,050.00 |
1,000 | $4.00000 | $4,000.00 |
2,000 | $3.91000 | $7,820.00 |