
FE-MDMD14-03 | |
---|---|
DigiKey Part Number | 5600-FE-MDMD14-03-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-MDMD14-03 |
Description | 3ft MiniDP v1.4/8K Cable White |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Mini DisplayPort Male | |
2nd Connector Type | Mini DisplayPort Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | White | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface, 2.1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.57000 | $12.57 |
10 | $10.56000 | $105.60 |
25 | $10.18000 | $254.50 |
50 | $9.83000 | $491.50 |
100 | $9.52000 | $952.00 |
250 | $9.26000 | $2,315.00 |
500 | $9.01000 | $4,505.00 |
1,000 | $8.79000 | $8,790.00 |
2,000 | $8.60000 | $17,200.00 |