


FE-PWR-02 | |
---|---|
DigiKey Part Number | 5600-FE-PWR-02-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-PWR-02 |
Description | 2ft 5-15P/C13 Power 18AWG Cord |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SJTW |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJTW | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 2.00' (609.6mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $3.87000 | $38.70 |
25 | $3.74000 | $93.50 |
50 | $3.61000 | $180.50 |
100 | $3.49000 | $349.00 |
250 | $3.40000 | $850.00 |
500 | $3.31000 | $1,655.00 |
1,000 | $3.22000 | $3,220.00 |
2,000 | $3.15000 | $6,300.00 |