


FE-USB-AA-06 | |
---|---|
DigiKey Part Number | 5600-FE-USB-AA-06-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-USB-AA-06 |
Description | 6ft USB-A to USB-A M/M Cable |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Beige | |
Features | Data Transfer |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $3.72000 | $37.20 |
25 | $3.59000 | $89.75 |
50 | $3.46000 | $173.00 |
100 | $3.35000 | $335.00 |
250 | $3.26000 | $815.00 |
500 | $3.17000 | $1,585.00 |
1,000 | $3.09000 | $3,090.00 |
2,000 | $3.03000 | $6,060.00 |