


FE-USB-ANB5-12IN | |
---|---|
DigiKey Part Number | 5600-FE-USB-ANB5-12IN-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-USB-ANB5-12IN |
Description | 12'' USB2 TypeA to MiniB 5P Cabl |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.00' (304.8mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.17000 | $3.17 |
10 | $2.67000 | $26.70 |
25 | $2.57000 | $64.25 |
50 | $2.48000 | $124.00 |
100 | $2.40000 | $240.00 |
250 | $2.34000 | $585.00 |
500 | $2.28000 | $1,140.00 |
1,000 | $2.22000 | $2,220.00 |
2,000 | $2.17000 | $4,340.00 |