
FE-USB4-240-06 | |
|---|---|
DigiKey Part Number | 5600-FE-USB4-240-06-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-USB4-240-06 |
Description | 6ft USB4 Type-C M/M 240W 40Gbps |
Customer Reference | |
Detailed Description | USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 40Gbps (USB4 40Gbps) | |
Transfer Rate | 40Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.87000 | $16.87 |
| 10 | $14.17000 | $141.70 |
| 25 | $13.67000 | $341.75 |
| 50 | $13.19000 | $659.50 |
| 100 | $12.77000 | $1,277.00 |
| 250 | $12.43000 | $3,107.50 |
| 500 | $12.10000 | $6,050.00 |
| 1,000 | $11.79000 | $11,790.00 |
| 2,000 | $11.54000 | $23,080.00 |



