
FE-USB4-LED-02 | |
|---|---|
DigiKey Part Number | 5600-FE-USB4-LED-02-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-USB4-LED-02 |
Description | 1.5ft USB4 Type-C M/M 240W 40Gb |
Customer Reference | |
Detailed Description | USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 1.50' (457.2mm) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.50' (457.2mm) | |
Specifications | USB 40Gbps (USB4 40Gbps) | |
Transfer Rate | 40Gbps | |
Wire Gauge | 22 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.12000 | $12.12 |
| 10 | $10.18000 | $101.80 |
| 25 | $9.82000 | $245.50 |
| 50 | $9.48000 | $474.00 |
| 100 | $9.18000 | $918.00 |
| 250 | $8.93000 | $2,232.50 |
| 500 | $8.69000 | $4,345.00 |
| 1,000 | $8.47000 | $8,470.00 |
| 2,000 | $8.29000 | $16,580.00 |


