


FE-USBQC-CA-01 | |
|---|---|
DigiKey Part Number | 5600-FE-USBQC-CA-01-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-USBQC-CA-01 |
Description | 1.5ft USB-C to A QUICK-v3 M/M |
Customer Reference | |
Detailed Description | USB 2.0, USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 1.50' (457.2mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.50' (457.2mm) | |
Specifications | USB 2.0, USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $3.22000 | $32.20 |
| 25 | $3.10000 | $77.50 |
| 50 | $2.99000 | $149.50 |
| 100 | $2.90000 | $290.00 |
| 250 | $2.82000 | $705.00 |
| 500 | $2.75000 | $1,375.00 |
| 1,000 | $2.68000 | $2,680.00 |
| 2,000 | $2.62000 | $5,240.00 |


