
FE-VGA-35F | |
---|---|
DigiKey Part Number | 5600-FE-VGA-35F-ND |
Manufacturer | |
Manufacturer Product Number | FE-VGA-35F |
Description | 35ft VGA w/Ferrites M/M Cable |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 35.00' (10.67m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 35.00' (10.67m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.77000 | $30.77 |
10 | $25.85000 | $258.50 |
25 | $24.93000 | $623.25 |
50 | $24.07000 | $1,203.50 |
100 | $23.30000 | $2,330.00 |
250 | $22.68000 | $5,670.00 |
500 | $22.06000 | $11,030.00 |
1,000 | $21.51000 | $21,510.00 |
2,000 | $21.05000 | $42,100.00 |