FE-VGATF-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FE-VGATF-02
FE-VGATF-02

FE-VGATF-02

DigiKey Part Number
5600-FE-VGATF-02-ND
Manufacturer
My Cable Mart
Manufacturer Product Number
FE-VGATF-02
Description
2ft VGA Thin w/Ferrites M/M Cbl
Customer Reference
Detailed Description
D-Sub Cable Assembly HD15 Black 2.00' (609.60mm) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
HD15
Number of Positions
15
Length
2.00' (609.60mm)
Shielding
Shielded
Color
Black
Usage
VGA Monitor
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.64000$6.64
10$5.57000$55.70
25$5.37000$134.25
50$5.19000$259.50
100$5.02000$502.00
250$4.89000$1,222.50
500$4.76000$2,380.00
1,000$4.64000$4,640.00
2,000$4.54000$9,080.00