
GC-HH34-03 | |
|---|---|
DigiKey Part Number | 5600-GC-HH34-03-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | GC-HH34-03 |
Description | 3ft Slim HDMI 4K/60hz 34AWG Cbl |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.90000 | $9.90 |
| 10 | $8.32000 | $83.20 |
| 25 | $8.02000 | $200.50 |
| 50 | $7.74000 | $387.00 |
| 100 | $7.50000 | $750.00 |
| 250 | $7.30000 | $1,825.00 |
| 500 | $7.10000 | $3,550.00 |
| 1,000 | $6.92000 | $6,920.00 |
| 2,000 | $6.77000 | $13,540.00 |



