A14B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A14B-1-30-T-36

DigiKey Part Number
2247-A14B-1-30-T-36-ND
Manufacturer
Manufacturer Product Number
A14B-1-30-T-36
Description
THERMOCOUPLE T TYPE 30AWG WIREON
Customer Reference
Detailed Description
T - Type Temperature Sensor -70°C ~ 480°C Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nanmac
Series
Packaging
Box
Part Status
Active
Element Type
T - Type
Temperature Range
-70°C ~ 480°C
Length - Lead Wire
36.000" (914.40mm)
Terminal Type
Exposed Lead Wires
Length - Protective Tube
-
Diameter - Protective Tube
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Nanmac Corporation
A separate $150.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$56.60000$56.60
10$53.77400$537.74
20$51.08500$1,021.70
50$48.53060$2,426.53
100$46.10410$4,610.41